Manorga Galvanised 5 Shelf Galvanised Steel Extension Bay, 2 m x 1.5m, 800 mm, 110 kg Load

Subtotal (1 unit)*

€354.60

(exc. VAT)

€436.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€354.60

*price indicative

RS Stock No.:
267-8337
Mfr. Part No.:
ZSRAYTUB15805ES01
Manufacturer:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Extension Bay

Sub Type

Quickshelf

Number of Shelves

5

Load Capacity

110kg

Width

1.5m

Height

2m

Depth

800mm

Material

Galvanised Steel

Colour

Galvanised

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
EPSILINE is the galvanized shelving system that meets a wide range of storage needs. EPSILINE shelving complies with the FEM 10.2.06 standards for storage products set by the European Union.

Find EPSILINE in the following environments: Warehouses, archive rooms, IT rooms, storage areas, workshops... It is the practical shelving solution for lightweight storage needs. Its kit shelves, which reduce space during transport and storage, make it an asset for ease of use and practicality. It allows the storage of lightweight items on tubular shelves, ideal for storing cardboard boxes, plastic bins, or mechanical parts. Modular, EPSILINE also allows the storage of smaller items thanks to its various shelf covering options. Find the solution to your needs among its configurations, reaching heights of up to 3000mm and lengths of up to 1500mm, with a maximum load capacity per level of up to 300kg. Take control of your storage space with unique and customized elements that can be connected to the initial unit to create modular storage lengths composed of different bays. Consisting of 4 uprights, tubular shelves, and stabilizing feet, EPSILINE is a simple and suitable solution for your needs.

Advantages:


  • Easy and tool-free assembly
  • Shelf covering options
  • Wide range of dimensions.

Kit Content


- 2 uprights

- 2 plastic feet

- 5 tubular shelves

- 5 chipboard covers

Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.

Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:

- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).

- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.

Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy