SAM Black 1 Shelf Stainless Steel Shelf, 100 mm x 2m, 240 mm

Subtotal (1 unit)*

€127.57

(exc. VAT)

€156.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€127.57

*price indicative

RS Stock No.:
284-8986
Mfr. Part No.:
ETAB-TAB200
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Shelf

Number of Shelves

1

Width

2m

Height

100mm

Depth

240mm

Material

Stainless Steel

Colour

Black

Weight

8.8kg

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Shelf designed for attachment to workbenches with risers. This shelf measuring with a 2000 x 240 mm.

Adjustable Inclination Shelf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy