TE Connectivity Steel Shielding Cage, 14.06 x 13.1 x 2 mm
- RS Stock No.:
- 474-516
- Distrelec Article No.:
- 304-60-381
- Mfr. Part No.:
- 2118713-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-516
- Distrelec Article No.:
- 304-60-381
- Mfr. Part No.:
- 2118713-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Shielding Cage | |
| Material | Steel | |
| Fixing Method | Push Fit | |
| Series | 2118 | |
| Height | 2mm | |
| Length | 14.06mm | |
| Width | 13.1mm | |
| Dimensions | 14.06 x 13.1 x 2 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Shielding Cage | ||
Material Steel | ||
Fixing Method Push Fit | ||
Series 2118 | ||
Height 2mm | ||
Length 14.06mm | ||
Width 13.1mm | ||
Dimensions 14.06 x 13.1 x 2 mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Two-piece board level shield, crafted from cold rolled steel, is designed to provide superior electromagnetic interference (EMI) shielding for sensitive electronic components. This protective solution effectively minimises signal disruption, ensuring optimal performance in various applications. Its durable construction guarantees longevity, while the innovative design facilitates easier integration onto circuit boards. Ideal for those who seek reliable shielding solutions without compromising on quality or efficiency, this product stands as an exceptional choice in advanced EMI shielding technology.
Robust build ensures long-lasting performance under demanding conditions
Two-piece design allows for convenient assembly and disassembly
Cold rolled steel material enhances mechanical strength
Effective EMI protection enhances overall product reliability
Low halogen content promotes environmental safety
Compatibility with various TE parts enhances versatility in application
Related links
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 20.9 x 15.3 x 2 mm
- TE Connectivity Aluminium Shielding Cage, 37.33 x 34.18 x 2 mm
- TE Connectivity Aluminium Shielding Cage, 32.5 x 32.5 x 2 mm
- TE Connectivity Aluminium Shielding Cage, 38.6 x 25.9 x 2 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Frame, 20.9 x 15.3 x 2 mm
- Laird Tin Shielding Cage, 44.8 x 44.8 x 2 mm
- TE Connectivity Copper Shielding Cage, 1.24 x 2.4 x 1.05 mm
- TE Connectivity Fluorosilicone Shielding Sheet 10 m x 2mm x 2 mm
