Wurth Elektronik Steel Cabinet, 40.8 x 35.2 x 3.5 mm
- RS Stock No.:
- 484-856
- Distrelec Article No.:
- 302-16-494
- Mfr. Part No.:
- 3671402
- Manufacturer:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 5 more to save €0.50
View bulk pricing optionsSubtotal (1 unit)*
€3.34
(exc. VAT)
€4.11
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €3.34 | - |
| 5 + | €3.24 | €0.50 |
*price indicative
- RS Stock No.:
- 484-856
- Distrelec Article No.:
- 302-16-494
- Mfr. Part No.:
- 3671402
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Steel | |
| Product Type | Cabinet | |
| Series | WE-SHC | |
| Height | 3.5mm | |
| Length | 40.8mm | |
| Width | 35.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 40.8 x 35.2 x 3.5 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Steel | ||
Product Type Cabinet | ||
Series WE-SHC | ||
Height 3.5mm | ||
Length 40.8mm | ||
Width 35.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 40.8 x 35.2 x 3.5 mm | ||
- COO (Country of Origin):
- IL
Related links
- Wurth Elektronik Steel Cabinet, 55 x 24.5 x 3.5 mm
- Wurth Elektronik Steel Cabinet, 19.3 x 18.3 x 3.5 mm
- Wurth Elektronik Steel Cabinet, 47.9 x 23.9 x 3.5 mm
- Wurth Elektronik Steel Cabinet, 35.7 x 22.7 x 3.5 mm
- Wurth Elektronik Steel Cabinet, 33.9 x 13.9 x 3.5 mm
- Wurth Elektronik Steel Cabinet, 57.6 x 31.6 x 3.5 mm
- Wurth Elektronik Steel Cabinet, 27.6 x 20.6 x 3.5 mm
- Wurth Elektronik Steel Cabinet, 52.6 x 27.3 x 3.5 mm
