Wurth Elektronik Steel Cabinet, 59.9 x 21.2 x 2.5 mm
- RS Stock No.:
- 485-807
- Distrelec Article No.:
- 302-16-519
- Mfr. Part No.:
- 3671593
- Manufacturer:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 5 more to save €0.30
View bulk pricing optionsSubtotal (1 unit)*
€1.91
(exc. VAT)
€2.35
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €1.91 | - |
| 5 + | €1.85 | €0.30 |
*price indicative
- RS Stock No.:
- 485-807
- Distrelec Article No.:
- 302-16-519
- Mfr. Part No.:
- 3671593
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Cabinet | |
| Material | Steel | |
| Series | WE-SHC | |
| Height | 2.5mm | |
| Length | 59.9mm | |
| Width | 21.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 59.9 x 21.2 x 2.5 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Cabinet | ||
Material Steel | ||
Series WE-SHC | ||
Height 2.5mm | ||
Length 59.9mm | ||
Width 21.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 59.9 x 21.2 x 2.5 mm | ||
- COO (Country of Origin):
- IL
Related links
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 59.9 x 21.2 x 3 mm
- Wurth Elektronik Steel Cabinet, 26.8 x 15.6 x 2.5 mm
- Wurth Elektronik Steel Cabinet, 21.7 x 20.3 x 2.5 mm
- Wurth Elektronik Steel Cabinet, 60.1 x 51 x 2.5 mm
- Wurth Elektronik Steel Cabinet, 27.4 x 16.2 x 2.5 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 63.5 x 35.9 x 2.5 mm
- Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 2.5 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 2.5mm x 2.5 mm
