Wurth Elektronik Steel Cabinet, 30.8 x 17.8 x 4.4 mm
- RS Stock No.:
- 486-559
- Distrelec Article No.:
- 302-16-370
- Mfr. Part No.:
- 3670308
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.66
(exc. VAT)
€3.27
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.66 |
| 5 + | €2.59 |
*price indicative
- RS Stock No.:
- 486-559
- Distrelec Article No.:
- 302-16-370
- Mfr. Part No.:
- 3670308
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Cabinet | |
| Material | Steel | |
| Series | WE-SHC | |
| Height | 4.4mm | |
| Length | 30.8mm | |
| Width | 17.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 30.8 x 17.8 x 4.4 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Cabinet | ||
Material Steel | ||
Series WE-SHC | ||
Height 4.4mm | ||
Length 30.8mm | ||
Width 17.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 30.8 x 17.8 x 4.4 mm | ||
- COO (Country of Origin):
- IL
Related links
- Wurth Elektronik Steel Cabinet, 30.8 x 19.5 x 2.7 mm
- Wurth Elektronik Steel Cabinet, 33.3 x 13.3 x 4.4 mm
- Wurth Elektronik Steel Cabinet, 31.4 x 18.4 x 4.4 mm
- Wurth Elektronik Steel Cabinet, 48.3 x 44.3 x 4.4 mm
- DeWALT Galvanised Nail; 40 mm x 4.4 mm;
- Wurth Elektronik Steel Cabinet, 19 x 13.9 x 2 mm
- DeWALT Galvanised Nail; 50 mm x 4.4 mm;
- DeWALT Galvanised Nail; 60 mm x 4.4 mm;
