Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 26 x 23 x 7.8 mm
- RS Stock No.:
- 225-8338
- Mfr. Part No.:
- 3670260
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 56 units)*
€151.87
(exc. VAT)
€186.82
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 56 + | €2.712 | €151.87 |
*price indicative
- RS Stock No.:
- 225-8338
- Mfr. Part No.:
- 3670260
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Cage Seamless Frame | |
| Material | Tin Plated Steel | |
| Series | WE-SCH | |
| Height | 7.8mm | |
| Length | 26mm | |
| Width | 23mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 26 x 23 x 7.8 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Cage Seamless Frame | ||
Material Tin Plated Steel | ||
Series WE-SCH | ||
Height 7.8mm | ||
Length 26mm | ||
Width 23mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 26 x 23 x 7.8 mm | ||
- COO (Country of Origin):
- IL
The Wurth Elektronik WE-SHC series is seamless shielded cabinet frame has fully sealed, seamless corners and no open slots to provide an exceptional faraday cage effect . It is especially designed for 5G, IoT, IO-Link wireless and GNSS applications .
Operating temperature is -40 up to +125 °C
Tin plating
Core material is steel
Halogen Free
Related links
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 26 x 23 x 7.8 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 63.1 x 35.5 x 2.8 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 22 x 19.3 x 3.3 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 22 x 11.3 x 2.8 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 20.9 x 15.3 x 2 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 34.5 x 23.3 x 3.5 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 32.3 x 23.8 x 9 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 16.8 x 13.5 x 5 mm
