Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 59.3 x 20.6 x 5.7 mm

Subtotal (1 tray of 30 units)*

€86.40

(exc. VAT)

€106.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
30 +€2.88€86.40

*price indicative

RS Stock No.:
225-8361
Mfr. Part No.:
36705935
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Mounting Enclosure

Material

Tin Plated Steel

Series

WE-SCH

Height

5.7mm

Length

59.3mm

Width

20.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Dimensions

59.3 x 20.6 x 5.7 mm

COO (Country of Origin):
IL
The Wurth Elektronik WE-SHC series is seamless shielded cabinet frame has fully sealed, seamless corners and no open slots to provide an exceptional faraday cage effect . It is especially designed for 5G, IoT, IO-Link wireless and GNSS applications .

Operating temperature is -40 up to +125 °C

Tin plating

Core material is steel

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy