Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 26.6 x 23.6 x 4 mm
- RS Stock No.:
- 225-8382
- Distrelec Article No.:
- 302-16-459
- Mfr. Part No.:
- 3671260
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.41
(exc. VAT)
€4.19
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €3.41 |
| 5 - 9 | €2.88 |
| 10 - 24 | €2.69 |
| 25 + | €2.10 |
*price indicative
- RS Stock No.:
- 225-8382
- Distrelec Article No.:
- 302-16-459
- Mfr. Part No.:
- 3671260
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Mounting Enclosure | |
| Material | Tin Plated Steel | |
| Series | WE-SCH | |
| Height | 4mm | |
| Length | 26.6mm | |
| Width | 23.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 26.6 x 23.6 x 4 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Mounting Enclosure | ||
Material Tin Plated Steel | ||
Series WE-SCH | ||
Height 4mm | ||
Length 26.6mm | ||
Width 23.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 26.6 x 23.6 x 4 mm | ||
- COO (Country of Origin):
- IL
The Wurth Elektronik WE-SHC series is seamless shielded cabinet cover has fully sealed, seamless corners and no open slots to provide an exceptional faraday cage effect . It is especially designed for 5G, IoT, IO-Link wireless and GNSS applications .
Operating temperature is -40 up to +125 °C
Tin plating
Core material is steel
Halogen Free
Related links
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 26.6 x 23.6 x 4 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 21.6 x 12.6 x 4 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 26.3 x 26.3 x 4 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 32.9 x 24.4 x 4 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 31.8 x 30.6 x 4 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 51.7 x 39 x 4 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 39 x 38.2 x 4 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 40 x 18.3 x 4 mm
