Masach Tech Tin Plated Steel Shielding Cage Seamless Cover, 17.2 x 13.9 x 3mm
- RS Stock No.:
- 234-8587
- Mfr. Part No.:
- MS168-10C
- Manufacturer:
- Masach Tech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-8587
- Mfr. Part No.:
- MS168-10C
- Manufacturer:
- Masach Tech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Masach Tech | |
| Material | Tin Plated Steel | |
| Series | MS168-10 | |
| Height | 3mm | |
| Length | 17.2mm | |
| Width | 13.9mm | |
| Dimensions | 17.2 x 13.9 x 3mm | |
| Select all | ||
|---|---|---|
Brand Masach Tech | ||
Material Tin Plated Steel | ||
Series MS168-10 | ||
Height 3mm | ||
Length 17.2mm | ||
Width 13.9mm | ||
Dimensions 17.2 x 13.9 x 3mm | ||
- COO (Country of Origin):
- IL
The Masach Tech seamless cover used for board-level shielding due to their exceptional mechanical formability, environmental compliance, and relative low cost. It has 17.2 mm overall length.
Seamless Protective Cage for higher shielding effectiveness
Optimal planarity for higher yield on reflow soldering
Solid construction to resist dents and warps
Optimal planarity for higher yield on reflow soldering
Solid construction to resist dents and warps
Related links
- Masach Tech Tin Plated Steel Shielding Cage Seamless Cover, 17.2 x 13.9 x 3mm
- Masach Tech Tin Plated Steel Shielding Cage Seamless Cover, 19.4 x 14.3 x 1.7mm
- Masach Tech Tin Plated Steel Shielding Cage Seamless Cover, 15.2 x 9.3 x 2mm
- Masach Tech Tin Plated Steel Shielding Cage Seamless Cover, 9.3 x 6.9 x 2.7mm
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 51.3 x 26.5 x 9.5mm
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 48.3 x 44.3 x 4.4mm
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 35.5 x 19 x 5.5mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Cover, 39 x 38.2 x 4 mm
