KEMET Ferrite Shielding Sheet 152 mm x 102mm x 20 mm

Get a bulk buy discount

Add 5 more to save €24.35

View bulk pricing options

Subtotal (1 unit)*

€162.36

(exc. VAT)

€199.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€162.36-
5 +€157.49€24.35

*price indicative

RS Stock No.:
444-571
Mfr. Part No.:
FPL150/100/20-BH1T
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Shielding Sheet

Material

Ferrite

Thickness

20mm

Length

152mm

Width

102mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

AEC-Q200, RoHS, REACH

Maximum Shielded Frequency

1MHz

COO (Country of Origin):
CN
The KEMET WPT Ferrite tiles is used in tiles, plates, or pads in wireless power charging systems to increase system efficiency, by shielding and reflecting the magnetic field within the inductive transfer area. KEMET’s ferrite tiles are designed with the latest proprietary ferrite material technology to offer the highest charging efficiency.

High operating frequency range up to 1 MHz

Operating temperature range from −40°C to +125°C

Low temperature rise with high magnetic flux density

Available in various geometric sizes on request

AEC–Q200 qualified (stress test)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy