KEMET Ferrite Shielding Sheet 240 mm x 60mm x 16 mm
- RS Stock No.:
- 444-578
- Mfr. Part No.:
- FPL240/60/16-BH1T
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€125.45
(exc. VAT)
€154.30
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €125.45 | - |
| 5 + | €121.68 | 3% |
*price indicative
- RS Stock No.:
- 444-578
- Mfr. Part No.:
- FPL240/60/16-BH1T
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Shielding Sheet | |
| Material | Ferrite | |
| Thickness | 16mm | |
| Length | 240mm | |
| Width | 60mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, AEC-Q200, REACH | |
| Maximum Shielded Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Shielding Sheet | ||
Material Ferrite | ||
Thickness 16mm | ||
Length 240mm | ||
Width 60mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, AEC-Q200, REACH | ||
Maximum Shielded Frequency 1MHz | ||
- COO (Country of Origin):
- CN
The KEMET WPT Ferrite tiles is used in tiles, plates, or pads in wireless power charging systems to increase system efficiency, by shielding and reflecting the magnetic field within the inductive transfer area. KEMETs ferrite tiles are designed with the latest proprietary ferrite material technology to offer the highest charging efficiency.
High operating frequency range up to 1 MHz
Operating temperature range from −40°C to +125°C
Low temperature rise with high magnetic flux density
Available in various geometric sizes on request
AEC–Q200 qualified (stress test)
Related links
- KEMET Ferrite Shielding Sheet 240 mm x 60mm x 5 mm
- KEMET Ferrite Shielding Sheet 240 mm x 60mm x 12 mm
- KEMET Ferrite Shielding Sheet 240 mm x 60mm x 20 mm
- KEMET Ferrite Shielding Sheet 240 mm x 60mm x 10 mm
- KEMET Ferrite Shielding Sheet 240 mm x 60mm x 8 mm
- KEMET Ferrite Shielding Sheet 152 mm x 102mm x 16 mm
- KEMET Ferrite Shielding Sheet 100 mm x 100mm x 16 mm
- KEMET Ferrite Shielding Sheet 100 mm x 100mm x 6 mm
