Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 1 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€75.28

(exc. VAT)

€92.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€75.28
5 +€73.02

*price indicative

RS Stock No.:
748-375
Mfr. Part No.:
345010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Material

Polymer

Product Type

Shielding Sheet

Fixing Method

Adhesive

Thickness

1mm

Length

297mm

Width

210mm

Surface Resistivity

1 MΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

160°C

Standards/Approvals

RoHS

Maximum Shielded Frequency

10GHz

Minimum Shielded Frequency

1MHz

The Wurth Elektronik Flexible Absorber Sheet designed for EMC suppression and 5G/6G applications, offering high flexibility, precise installation on electronic components and systems, operational over a wide temperature and frequency range.

Halogen free

RoHS and REACh compliant

High surface resistance

Suitable for 5G and 6G application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy