Qnity Laird Cold Rolled Steel Frame 44 mm x 30.5mm x 3 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€1.19

(exc. VAT)

€1.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€1.19
10 - 369€1.10
370 +€1.08

*price indicative

RS Stock No.:
766-985
Mfr. Part No.:
BMI-S-210-F
Manufacturer:
Qnity Laird
Find similar products by selecting one or more attributes.
Select all

Brand

Qnity Laird

Product Type

Frame

Material

Cold Rolled Steel

Thickness

3mm

Length

44mm

Width

30.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Laird a Dupont Business Two-Piece Board Level Shield Frame is designed to provide reliable EMI shielding for electronic assemblies. Made from CRS material with matte tin plating, it ensures durability and environmental compliance. Its surface mounting type allows secure installation while maintaining performance stability under controlled storage conditions.

Typical shelf life of 6 to 12 months

Storage temperature maintained between 10°C to 25°C

Lead free construction with ROHS and REACH compliance

Moisture sensitivity level 1 for consistent reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy