Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 300 μm
- RS Stock No.:
- 163-5212
- Mfr. Part No.:
- 354003
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 25 units)*
€768.13
(exc. VAT)
€944.80
(inc. VAT)
Temporarily out of stock
- 25 unit(s) shipping from 21 December 2026
- Plus 25 unit(s) shipping from 01 February 2027
- Plus 50 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | €30.725 | €768.13 |
*price indicative
- RS Stock No.:
- 163-5212
- Mfr. Part No.:
- 354003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Ferrite | |
| Product Type | Shielding Sheet | |
| Fixing Method | Self-Adhesive | |
| Thickness | 300μm | |
| Length | 120mm | |
| Width | 120mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Shielded Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Ferrite | ||
Product Type Shielding Sheet | ||
Fixing Method Self-Adhesive | ||
Thickness 300μm | ||
Length 120mm | ||
Width 120mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Shielded Frequency 1MHz | ||
- COO (Country of Origin):
- TW
Wurth Elektronik WE-FSFS Flexible Sintered Ferrite Sheet
The WE-FSFS series of ferrite sheets from Wurth Elektronik are constructed from a flexible ferrite sheet with an adhesive. The adhesive mounting tape ensures easy application. These ferrite sheets can be used in NFC and RFID communication systems to improve performance. WE-FSFS ferrite sheets can improve the efficiency of wireless power transfers (Qi-WPC, A4WP, WCT and PMA).
Features & Benefits
Easy application
Magnetic shielding
High permeability
Low losses at communication frequency
Product Application Information
Suitable applications for WE-FSFS sheets include wireless power charging (WPC), magnetic shielding and EMI suppression.
Related links
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 300 μm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 100 μm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 200 μm
- Fair-Rite Ferrite Shielding Sheet 120 mm x 120mm x 130 μm
- Fair-Rite Ferrite Shielding Sheet 120 mm x 120mm x 230 μm
- Wurth Elektronik Ferrite Shielding Sheet 60 mm x 60mm x 300 μm
- Wurth Elektronik Ferrite Shielding Sheet 60 mm x 60mm x 200 μm
- Wurth Elektronik Ferrite Shielding Sheet 60 mm x 60mm x 100 μm
