KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 240mm x 100 μm
- RS Stock No.:
- 181-5717
- Mfr. Part No.:
- EFS(01)-240X240T0800
- Manufacturer:
- KEMET
Subtotal (1 bag of 20 units)*
€604.80
(exc. VAT)
€744.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 + | €30.24 | €604.80 |
*price indicative
- RS Stock No.:
- 181-5717
- Mfr. Part No.:
- EFS(01)-240X240T0800
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Shielding Sheet | |
| Material | Polymer Base Blended with Micron Sized Magnetic Powders | |
| Fixing Method | Self-Adhesive | |
| Thickness | 100μm | |
| Length | 240mm | |
| Width | 240mm | |
| Minimum Operating Temperature | -40°C | |
| Surface Resistivity | 1 x 10^8 Ω⋅m | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, RoHS | |
| Minimum Shielded Frequency | 1000MHz | |
| Maximum Shielded Frequency | 1GHz | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Shielding Sheet | ||
Material Polymer Base Blended with Micron Sized Magnetic Powders | ||
Fixing Method Self-Adhesive | ||
Thickness 100μm | ||
Length 240mm | ||
Width 240mm | ||
Minimum Operating Temperature -40°C | ||
Surface Resistivity 1 x 10^8 Ω⋅m | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, RoHS | ||
Minimum Shielded Frequency 1000MHz | ||
Maximum Shielded Frequency 1GHz | ||
- COO (Country of Origin):
- JP
The KEMET Noise Suppression Sheet Flex Suppressor® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
Electromagnetic wave suppression – the electromagnetic wave enters through the sheet and is suppressed by losing its magnetic structure
Resonance suppression – controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance
Wide range of frequencies available from MHz band to GHz band
Thin, flexible material used in portable equipment
Virtually no limitation to where it can be used
Less time required for installation
Easily cut into any shape
Halogen-free
Related links
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 240mm x 0.1 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 240mm x 0.2 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 240mm x 0.5 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 240mm x 1 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 120 mm x 120mm x 0.1 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 80 mm x 80mm x 0.1 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 240mm x 0.3 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 240mm x 0.05 mm
