KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 120 mm x 120mm x 1 mm
- RS Stock No.:
- 181-5736
- Mfr. Part No.:
- EFS(10)-120X120T0800
- Manufacturer:
- KEMET
Subtotal (1 bag of 25 units)*
€1,570.20
(exc. VAT)
€1,931.35
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 + | €62.808 | €1,570.20 |
*price indicative
- RS Stock No.:
- 181-5736
- Mfr. Part No.:
- EFS(10)-120X120T0800
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Material | Polymer Base Blended with Micron Sized Magnetic Powders | |
| Product Type | Shielding Sheet | |
| Fixing Method | Self-Adhesive | |
| Thickness | 1mm | |
| Length | 120mm | |
| Width | 120mm | |
| Minimum Operating Temperature | -40°C | |
| Surface Resistivity | 1 x 101.08 Ω⋅m | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, UL File No.E176124, AEC-Q200, UL94 V-0 | |
| Minimum Shielded Frequency | 1000MHz | |
| Maximum Shielded Frequency | 1GHz | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Material Polymer Base Blended with Micron Sized Magnetic Powders | ||
Product Type Shielding Sheet | ||
Fixing Method Self-Adhesive | ||
Thickness 1mm | ||
Length 120mm | ||
Width 120mm | ||
Minimum Operating Temperature -40°C | ||
Surface Resistivity 1 x 101.08 Ω⋅m | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, UL File No.E176124, AEC-Q200, UL94 V-0 | ||
Minimum Shielded Frequency 1000MHz | ||
Maximum Shielded Frequency 1GHz | ||
- COO (Country of Origin):
- JP
The KEMET Noise Suppression Sheet Flex Suppressor® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
Electromagnetic wave suppression – the electromagnetic wave enters through the sheet and is suppressed by losing its magnetic structure
Resonance suppression – controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance
Wide range of frequencies available from MHz band to GHz band
Thin, flexible material used in portable equipment
Virtually no limitation to where it can be used
Less time required for installation
Easily cut into any shape
Halogen-free
Related links
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 120 mm x 120mm x 1 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 120 mm x 120mm x 100 μm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 120 mm x 120mm x 500 μm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 120 mm x 120mm x 50 μm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 120 mm x 120mm x 300 μm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 120 mm x 120mm x 200 μm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 120 mm x 120mm x 75 μm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 120 mm x 120mm x 25 μm
