KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 80 mm x 80mm x 50 μm
- RS Stock No.:
- 181-5837
- Mfr. Part No.:
- FG1(50)-80X80T2900
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.64
(exc. VAT)
€10.63
(inc. VAT)
Last RS stock
- Final 53 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €8.64 |
| 10 - 24 | €8.12 |
| 25 - 49 | €7.50 |
| 50 - 99 | €7.09 |
| 100 + | €6.42 |
*price indicative
- RS Stock No.:
- 181-5837
- Mfr. Part No.:
- FG1(50)-80X80T2900
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Shielding Sheet | |
| Material | Polymer Base Blended with Micron Sized Magnetic Powders | |
| Fixing Method | Self-Adhesive | |
| Thickness | 50μm | |
| Length | 80mm | |
| Width | 80mm | |
| Minimum Operating Temperature | -40°C | |
| Surface Resistivity | 1 x 101.06 Ω⋅m | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL File No.E176124, AEC-Q200, UL94 V-0, RoHS | |
| Maximum Shielded Frequency | 10GHz | |
| Minimum Shielded Frequency | 10000MHz | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Shielding Sheet | ||
Material Polymer Base Blended with Micron Sized Magnetic Powders | ||
Fixing Method Self-Adhesive | ||
Thickness 50μm | ||
Length 80mm | ||
Width 80mm | ||
Minimum Operating Temperature -40°C | ||
Surface Resistivity 1 x 101.06 Ω⋅m | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL File No.E176124, AEC-Q200, UL94 V-0, RoHS | ||
Maximum Shielded Frequency 10GHz | ||
Minimum Shielded Frequency 10000MHz | ||
- COO (Country of Origin):
- JP
The KEMET Noise Suppression Sheet Flex Suppressor® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
Electromagnetic wave suppression – the electromagnetic wave enters through the sheet and is suppressed by losing its magnetic structure
Resonance suppression – controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance
Wide range of frequencies available from MHz band to GHz band
Thin, flexible material used in portable equipment
Virtually no limitation to where it can be used
Less time required for installation
Easily cut into any shape
Halogen-free
Related links
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 80 mm x 80mm x 0.05 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 80mm x 0.05 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 80 mm x 80mm x 0.075 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 80 mm x 80mm x 0.025 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 240mm x 0.05 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 80 mm x 80mm x 0.1 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 80mm x 0.075 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 80mm x 0.025 mm
