TE Connectivity Silicone Nickel Graphite Shielding Sheet 300 mm x 300mm x 800 μm
- RS Stock No.:
- 255-7214
- Mfr. Part No.:
- 1212-SNG-0008
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€107.14
(exc. VAT)
€131.78
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €107.14 |
| 5 + | €102.64 |
*price indicative
- RS Stock No.:
- 255-7214
- Mfr. Part No.:
- 1212-SNG-0008
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Shielding Sheet | |
| Material | Silicone Nickel Graphite | |
| Fixing Method | Surface Mount | |
| Thickness | 800μm | |
| Length | 300mm | |
| Width | 300mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Shielding Sheet | ||
Material Silicone Nickel Graphite | ||
Fixing Method Surface Mount | ||
Thickness 800μm | ||
Length 300mm | ||
Width 300mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals RoHS, EU | ||
- COO (Country of Origin):
- GB
The TE Connectivity shielding sheet is used to reduce electromagnetic interference.It is a practice of reducing the electromagnetic field in a space with the help of barriers made up of conductive or magnetic materials.The conductive elastomers are fully cured silicones or fluorosilicone loaded with a variety of highly conductive particles providing superior EMI/RFI shielding performance combined with excellent environmental sealing. Sheet size-300mm sq x 0.8mm thick.
Conductive sheet
The sheet consist of a silicone as a binding material and nickel plated graphite as a filler material
Operating temperature ranges between -55 to 160 °C
Maximum volume resistivity is 0.05 Ω.cm
Closing Force is 10 N/cm²
Related links
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 300 mm x 300mm x 800 μm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 300 mm x 300mm x 1.6 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 300 mm x 300mm x 1.2 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 150 mm x 150mm x 800 μm
- TE Connectivity Silicone Shielding Sheet 300 mm x 300mm x 800 μm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 10 m x 2.6mm x 2.6 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 10 m x 1.8mm x
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 10 m x 1.6mm x 1.6 mm
