Eclipse Ferrite Shielding Sheet 30 m x 620mm x 500 μm

Subtotal (1 unit)*

€634.89

(exc. VAT)

€780.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€634.89

*price indicative

RS Stock No.:
269-6545
Mfr. Part No.:
060510A2
Manufacturer:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Material

Ferrite

Product Type

Shielding Sheet

Fixing Method

Self-Adhesive

Thickness

500μm

Length

30m

Width

620mm

Maximum Operating Temperature

60°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eclipse magnetic tape is a flexible and impact resilient but can be easily cut with scissors. It has maximum operating temperature of 60 degree celsius.

Magnetic on 1 face only

UV coating for cleaner handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy