TE Connectivity Fluorosilicone Shielding Sheet 10 m x 1.6mm x 1.6 mm
- RS Stock No.:
- 272-9154
- Mfr. Part No.:
- 1201-FSA-0016
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 272-9154
- Mfr. Part No.:
- 1201-FSA-0016
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Shielding Sheet | |
| Material | Fluorosilicone | |
| Fixing Method | Surface Mount | |
| Thickness | 1.6mm | |
| Length | 10m | |
| Width | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Shielding Sheet | ||
Material Fluorosilicone | ||
Fixing Method Surface Mount | ||
Thickness 1.6mm | ||
Length 10m | ||
Width 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity Conductive elastomers are fully cured fluorosilicate loaded with a variety of highly conductive particles providing superior EMI or RFI shielding performance combined with excellent environmental sealing. The RFI or EMI shielding gaskets and components provide exceptional EMC shielding solutions to address regulatory compliance and performance needs.
Stress relaxation
Extruded EMI gasket
Resistance to petroleum
Solid round gasket shape
Dynamic volume resistivity
Related links
- TE Connectivity Fluorosilicone Shielding Sheet 10 m x 1.6mm x 1.6 mm
- TE Connectivity Fluorosilicone Shielding Sheet 150 mm x 150mm x 1.6 mm
- TE Connectivity Fluorosilicone Shielding Sheet 300 mm x 300mm x 1.6 mm
- TE Connectivity Silicone Shielding Sheet 10 m x 1.6mm x 1.6 mm
- TE Connectivity Fluorosilicone Shielding Sheet 10 m x 2mm x 2 mm
- TE Connectivity Fluorosilicone Shielding Sheet 10 m x 1mm x 1 mm
- TE Connectivity Fluorosilicone Shielding Sheet 10 m x 1.8mm x 1.8 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 10 m x 1.6mm x 1.6 mm
