TE Connectivity Fluorosilicone Shielding Sheet 10 m x 1.6mm x 1.6 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
272-9176
Mfr. Part No.:
1202-FNG-0016-0005
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Material

Fluorosilicone

Product Type

Shielding Sheet

Fixing Method

Surface Mount

Thickness

1.6mm

Length

10m

Width

1.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

160°C

Standards/Approvals

No

COO (Country of Origin):
GB
The TE Connectivity Conductive elastomers are fully cured fluorosilicate loaded with a variety of highly conductive particles providing superior EMI or RFI shielding performance combined with excellent environmental sealing. The RFI or EMI shielding gaskets and components provide exceptional EMC shielding solutions to address regulatory compliance and performance needs.

Stress relaxation

Tube gasket shape

Extruded EMI gasket

Resistance to petroleum

Dynamic volume resistivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy