TE Connectivity Fluorosilicone, Nickel Plated Aluminium Shielding Sheet 150 mm x 150mm x 0.8 mm
- RS Stock No.:
- 286-8565
- Mfr. Part No.:
- 1212-FNA-0008
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
€113.71
(exc. VAT)
€139.86
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | €113.71 | - |
| 5 + | €102.59 | 9% |
*price indicative
- RS Stock No.:
- 286-8565
- Mfr. Part No.:
- 1212-FNA-0008
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Shielding Sheet | |
| Material | Fluorosilicone, Nickel Plated Aluminium | |
| Thickness | 0.8mm | |
| Length | 150mm | |
| Width | 150mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU ELV, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Shielding Sheet | ||
Material Fluorosilicone, Nickel Plated Aluminium | ||
Thickness 0.8mm | ||
Length 150mm | ||
Width 150mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU ELV, RoHS, REACH | ||
- COO (Country of Origin):
- GB
The TE Connectivity moulded EMI gasket has fluorosilicone binding and nickel plated aluminium filler.
Finished type conductive sheet
Operating temperature range -55 to +125°C
Related links
- TE Connectivity Fluorosilicone, Nickel Plated Aluminium Shielding Sheet 150 mm x 150mm x 1.6 mm
- TE Connectivity Fluorosilicone, Nickel Plated Aluminium Shielding Sheet 150 mm x 150mm x 1.2 mm
- TE Connectivity Nickel Plated Aluminium, Fluorosilicone Shielding Sheet 1.2 mm x 300mm x 0.8 mm
- TE Connectivity Fluorosilicone Shielding Sheet 150 mm x 150mm x 800 μm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 150 mm x 150mm x 800 μm
- TE Connectivity Silicone Shielding Sheet 150 mm x 150mm x 800 μm
- TE Connectivity Fluorosilicone Shielding Sheet 150 mm x 150mm x 1.2 mm
- TE Connectivity Fluorosilicone Shielding Sheet 150 mm x 150mm x 1.6 mm
