KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 240mm x 200 μm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€58.75

(exc. VAT)

€72.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€58.75
5 - 9€56.40
10 +€53.46

*price indicative

RS Stock No.:
811-9250
Mfr. Part No.:
EFX(02)-240X240T0800
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Material

Polymer Base Blended with Micron Sized Magnetic Powders

Product Type

Shielding Sheet

Fixing Method

Self-Adhesive

Thickness

200μm

Length

240mm

Width

240mm

Surface Resistivity

1 x 101.05 Ω⋅m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL, RoHS

Maximum Shielded Frequency

10GHz

COO (Country of Origin):
JP

EF Series, EFX Type Flex Suppressor Sheet


EF series shielding sheets can be used for resonance and wave suppression and are effective for suppressing high frequency noise from electronic devices. These flex suppressor sheets from KEMET are constructed from a polymer base with dispersed micron sized magnetic powders. Due to the thin, flexible properties of these sheets, there are virtually no restraints on where you can use them.

EFX type flex suppressor sheets are available in a range of thicknesses and feature high magnetic permeability of μ100. These shielding sheets are red phosphorous free.

Can be cut to any size or shape

Thin and flexible material

Suitable for use in portable equipment

Small installation time required

Resonance wave suppression

Electromagnetic wave suppression

Product Application Information


Suitable applications for these flex suppressor shielding sheets include mobile communication equipment, office automation, digital exchanges and communication terminals in audio/video equipment. You can also use these EF shielding sheets for quasi-microwave interference in between and inside electronic devices. Flex suppressor sheets are recommended as an ESD (electro static discharge) countermeasure and also for use in electronic equipment to suppress radiation noise.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy