Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 200 μm

Subtotal (1 unit)*

€27.17

(exc. VAT)

€33.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 16 November 2026
  • Plus 47 unit(s) shipping from 23 November 2026
  • Plus 40 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.17

*price indicative

RS Stock No.:
823-5355
Distrelec Article No.:
300-08-927
Mfr. Part No.:
354002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Material

Ferrite

Product Type

Shielding Sheet

Fixing Method

Self-Adhesive

Thickness

200μm

Length

120mm

Width

120mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Shielded Frequency

1MHz

COO (Country of Origin):
TW

Wurth Elektronik WE-FSFS Flexible Sintered Ferrite Sheet


The WE-FSFS series of ferrite sheets from Wurth Elektronik are constructed from a flexible ferrite sheet with an adhesive. The adhesive mounting tape ensures easy application. These ferrite sheets can be used in NFC and RFID communication systems to improve performance. WE-FSFS ferrite sheets can improve the efficiency of wireless power transfers (Qi-WPC, A4WP, WCT and PMA).

Features & Benefits


Easy application

Magnetic shielding

High permeability

Low losses at communication frequency

Product Application Information


Suitable applications for WE-FSFS sheets include wireless power charging (WPC), magnetic shielding and EMI suppression.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy