Saint-Gobain 6395R1W---00250010 Shielding Strip of Nickel Copper Polyester With Tape 10 m x 25mm x 400 μm
- RS Stock No.:
- 240-321
- Mfr. Part No.:
- 6395R1W---00250010
- Manufacturer:
- Saint-Gobain
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€70.36
(exc. VAT)
€86.54
(inc. VAT)
- RS Stock No.:
- 240-321
- Mfr. Part No.:
- 6395R1W---00250010
- Manufacturer:
- Saint-Gobain
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saint-Gobain | |
| Material | Nickel Copper Polyester | |
| Product Type | Shielding Strip | |
| Fixing Method | Tape | |
| Thickness | 400μm | |
| Length | 10m | |
| Width | 25mm | |
| Shielding Effectiveness | 90dB | |
| Surface Resistivity | 0.07 Ω/sq | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Saint-Gobain | ||
Material Nickel Copper Polyester | ||
Product Type Shielding Strip | ||
Fixing Method Tape | ||
Thickness 400μm | ||
Length 10m | ||
Width 25mm | ||
Shielding Effectiveness 90dB | ||
Surface Resistivity 0.07 Ω/sq | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
EMI Shielding Material
Designed for improving RF shielding properties of electronic enclosures and cabinets, etc.
Highly flexible FLECTRON® material
Constructed from copper-coated, non-woven polyester fabric with excellent flexibility, combined with high copper content
Related links
- Wurth Elektronik Shielding Strip of Polyurethane Foam Nickel With Tape 1 m x 25mm x 10
- Wurth Elektronik 302251099 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 25mm x 10 mm
- Wurth Elektronik 3022501599 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 25mm x 1.5 mm
- Saint-Gobain Conductive Metallic Tape, 50mm x 10m
- 3M Scotch 5453 Brown PTFE Tape, 33 m x 25mm x 0.21 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 25mm x 60 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 60 mm
- 3M 60 Black PTFE Tape, 33 m x 25mm x 0.1 mm
