KEMET ESTV(100)-19X5MT0859 Shielding Strip of Polymer Base Blended with Micron Sized Magnetic Powders With Tape 5 m x

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€52.06

(exc. VAT)

€64.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€52.06
5 +€51.01

*price indicative

RS Stock No.:
444-679
Mfr. Part No.:
ESTV(100)-19X5MT0859
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Material

Polymer Base Blended with Micron Sized Magnetic Powders

Product Type

Shielding Strip

Fixing Method

Tape

Thickness

0.1mm

Length

5m

Width

19mm

Surface Resistivity

1.0 X 10^10 Ω/sq

Standards/Approvals

UL File No. E176124, UL94 HB, UL94 V-0

COO (Country of Origin):
JP
The KEMET EMI suppression tape FLEX suppressor optimized for cable EMI issues and proposes a flexible noise suppression solution, by attenuating surface conduction noise and reducing radiation effectively. Its smart design allows to simply apply to wrap under the jacket or to wrap around outer surface. The flexible tape is a polymer base, blended with micronized magnetic powders dispersed throughout the material.

Wrap around outer surface

No space constraints

No cutting tools required

No liner of adhesive tape

Easy to wrap due to vinyl tape size

RoHS compliant and halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy