Wurth Elektronik 3030201599 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 2mm x 1.5 mm
- RS Stock No.:
- 748-221
- Mfr. Part No.:
- 3030201599
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.74
(exc. VAT)
€10.75
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.74 |
| 10 - 49 | €7.69 |
| 50 - 99 | €6.90 |
| 100 + | €5.88 |
*price indicative
- RS Stock No.:
- 748-221
- Mfr. Part No.:
- 3030201599
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Polyurethane Foam | |
| Product Type | Gasket | |
| Fixing Method | Adhesive Tape | |
| Thickness | 1.5mm | |
| Length | 1m | |
| Width | 2mm | |
| Surface Resistivity | 0.08 Ω | |
| Shielding Effectiveness | 80dB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Polyurethane Foam | ||
Product Type Gasket | ||
Fixing Method Adhesive Tape | ||
Thickness 1.5mm | ||
Length 1m | ||
Width 2mm | ||
Surface Resistivity 0.08 Ω | ||
Shielding Effectiveness 80dB | ||
Standards/Approvals RoHS | ||
The Wurth Elektronik Gasket is a halogen-free, self-adhesive conductive EMC gasket designed for designed for high shielding effectiveness, low surface resistance, and environmental sealing in electronic enclosures and displays.
Halogen free
IP54 rated protection
RoHS compliant
-20 °C up to +80 °C operating temperature
Polyether Urethane Foam with metallized textile material
Related links
- Wurth Elektronik Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x 2mm x 1.5
- Wurth Elektronik 302020299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 2mm x 2 mm
- Wurth Elektronik 303020299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 2mm x 2 mm
- Wurth Elektronik Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1 m x 2mm x 2
- Wurth Elektronik 3020501599 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 5mm x 1.5 mm
- Wurth Elektronik 30303501599 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 3.5mm x 1.5 mm
- Wurth Elektronik 3022501599 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 25mm x 1.5 mm
- Wurth Elektronik 30303801599 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 3.8mm x 1.5 mm
