Wurth Elektronik 3020500599 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 5mm x 500 μm

Image representative of range

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

€6.52

(exc. VAT)

€8.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€6.52-
10 - 49€5.7411%
50 - 99€5.1521%
100 +€4.6129%

*price indicative

RS Stock No.:
748-231
Mfr. Part No.:
3020500599
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Gasket

Material

Polyurethane Foam

Fixing Method

Adhesive Tape

Thickness

500μm

Length

1m

Width

5mm

Shielding Effectiveness

80dB

Surface Resistivity

0.08 Ω

Standards/Approvals

RoHS

COO (Country of Origin):
SK
The Wurth Elektronik Gasket is a halogen-free, self-adhesive conductive EMC gasket designed for designed for high shielding effectiveness, low surface resistance, and environmental sealing in electronic enclosures and displays.

Halogen free

IP54 rated protection

RoHS compliant

-20 °C up to +80 °C operating temperature

Polyether Urethane Foam with metallized textile material

Related links