Wurth Elektronik 303100799 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 10mm x 7 mm
- RS Stock No.:
- 748-262
- Mfr. Part No.:
- 303100799
- Manufacturer:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 5 more to save €1.80
View bulk pricing optionsSubtotal (1 unit)*
€12.02
(exc. VAT)
€14.78
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.02 | - |
| 5 + | €11.66 | €1.80 |
*price indicative
- RS Stock No.:
- 748-262
- Mfr. Part No.:
- 303100799
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Polyurethane Foam | |
| Product Type | Gasket | |
| Fixing Method | Adhesive Tape | |
| Thickness | 7mm | |
| Length | 1m | |
| Width | 10mm | |
| Surface Resistivity | 0.08 Ω | |
| Shielding Effectiveness | 80dB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Polyurethane Foam | ||
Product Type Gasket | ||
Fixing Method Adhesive Tape | ||
Thickness 7mm | ||
Length 1m | ||
Width 10mm | ||
Surface Resistivity 0.08 Ω | ||
Shielding Effectiveness 80dB | ||
Standards/Approvals RoHS | ||
The Wurth Elektronik Gasket is a halogen-free, self-adhesive conductive EMC gasket designed for designed for high shielding effectiveness, low surface resistance, and environmental sealing in electronic enclosures and displays.
Halogen free
IP54 rated protection
RoHS compliant
-20 °C up to +80 °C operating temperature
Polyether Urethane Foam with metallized textile material
Related links
- Wurth Elektronik 302100799 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 10mm x 7 mm
- Wurth Elektronik 303100499 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 10mm x 4 mm
- Wurth Elektronik 3021000599 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 10mm x 500 μm
- Wurth Elektronik 302101399 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 10mm x 13 mm
- Wurth Elektronik 303101099 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 10mm x 10 mm
- Wurth Elektronik 309101099 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 10mm x 10 mm
- Wurth Elektronik 302102599 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 10mm x 25 mm
- Wurth Elektronik 302101299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 10mm x 12 mm
