Wurth Elektronik 302060699 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 6mm x 6 mm
- RS Stock No.:
- 748-310
- Mfr. Part No.:
- 302060699
- Manufacturer:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€7.86
(exc. VAT)
€9.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.86 | - |
| 10 - 49 | €6.92 | 11% |
| 50 - 99 | €6.22 | 20% |
| 100 + | €5.28 | 32% |
*price indicative
- RS Stock No.:
- 748-310
- Mfr. Part No.:
- 302060699
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Polyurethane Foam | |
| Product Type | Gasket | |
| Fixing Method | Adhesive Tape | |
| Thickness | 6mm | |
| Length | 1m | |
| Width | 6mm | |
| Surface Resistivity | 0.08 Ω | |
| Shielding Effectiveness | 80dB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Polyurethane Foam | ||
Product Type Gasket | ||
Fixing Method Adhesive Tape | ||
Thickness 6mm | ||
Length 1m | ||
Width 6mm | ||
Surface Resistivity 0.08 Ω | ||
Shielding Effectiveness 80dB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SK
The Wurth Elektronik Gasket is a halogen-free, self-adhesive conductive EMC gasket designed for designed for high shielding effectiveness, low surface resistance, and environmental sealing in electronic enclosures and displays.
Halogen free
IP54 rated protection
RoHS compliant
-20 °C up to +80 °C operating temperature
Polyether Urethane Foam with metallized textile material
Related links
- Wurth Elektronik 309060699 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 6mm x 6 mm
- Wurth Elektronik 3090603599 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 6mm x 3.5 mm
- Wurth Elektronik 303060599 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 6mm x 5 mm
- Wurth Elektronik 302060299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 6mm x 2 mm
- Wurth Elektronik 303060299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 6mm x 2 mm
- Wurth Elektronik 302060199 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 6mm x 1 mm
- Wurth Elektronik 302060599 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 6mm x 5 mm
- Wurth Elektronik 303060499 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 6mm x 4 mm
