Wurth Elektronik 30209509599 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 9.5mm x 9.5 mm
- RS Stock No.:
- 748-352
- Mfr. Part No.:
- 30209509599
- Manufacturer:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
€10.37
(exc. VAT)
€12.76
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.37 | - |
| 10 - 49 | €9.12 | 12% |
| 50 - 99 | €8.20 | 20% |
| 100 + | €6.97 | 32% |
*price indicative
- RS Stock No.:
- 748-352
- Mfr. Part No.:
- 30209509599
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Gasket | |
| Material | Polyurethane Foam | |
| Fixing Method | Adhesive Tape | |
| Thickness | 9.5mm | |
| Length | 1m | |
| Width | 9.5mm | |
| Shielding Effectiveness | 80dB | |
| Surface Resistivity | 0.08 Ω | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Gasket | ||
Material Polyurethane Foam | ||
Fixing Method Adhesive Tape | ||
Thickness 9.5mm | ||
Length 1m | ||
Width 9.5mm | ||
Shielding Effectiveness 80dB | ||
Surface Resistivity 0.08 Ω | ||
Standards/Approvals RoHS | ||
The Wurth Elektronik Gasket is a halogen-free, self-adhesive conductive EMC gasket designed for designed for high shielding effectiveness, low surface resistance, and environmental sealing in electronic enclosures and displays.
Halogen free
IP54 rated protection
RoHS compliant
-20 °C up to +80 °C operating temperature
Polyether Urethane Foam with metallized textile material
Related links
- Wurth Elektronik 302956499 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 9.5mm x 6.4 mm
- Wurth Elektronik 3039564199 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 9.5mm x 6.4 mm
- Wurth Elektronik 30209503299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 9.5mm x 3.2 mm
- Wurth Elektronik 3021309599 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 12mm x 9.5 mm
- Wurth Elektronik 3831309599 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 12.7mm x 9.5 mm
- MTC DHR94NI-N4V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 9.5mm x 6.4 mm
- TE Connectivity 234-0032-0095 Gasket Sheet of TCS 25 m x 9.5mm x 3.2 mm
- Eaton xEnergy Series Galvanised Steel Countersunk Screw 12 mm x 9.5 mm x 9.5mm
