Wurth Elektronik 302300299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 30mm x 2 mm
- RS Stock No.:
- 748-368
- Mfr. Part No.:
- 302300299
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.62
(exc. VAT)
€26.59
(inc. VAT)
In Stock
- 161 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €21.62 |
| 5 + | €20.98 |
*price indicative
- RS Stock No.:
- 748-368
- Mfr. Part No.:
- 302300299
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Polyurethane Foam | |
| Product Type | Gasket | |
| Fixing Method | Adhesive Tape | |
| Thickness | 2mm | |
| Length | 1m | |
| Width | 30mm | |
| Shielding Effectiveness | 80dB | |
| Surface Resistivity | 0.08 Ω | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Polyurethane Foam | ||
Product Type Gasket | ||
Fixing Method Adhesive Tape | ||
Thickness 2mm | ||
Length 1m | ||
Width 30mm | ||
Shielding Effectiveness 80dB | ||
Surface Resistivity 0.08 Ω | ||
Standards/Approvals RoHS | ||
The Wurth Elektronik Gasket is a halogen-free, self-adhesive conductive EMC gasket designed for designed for high shielding effectiveness, low surface resistance, and environmental sealing in electronic enclosures and displays.
Halogen free
IP54 rated protection
RoHS compliant
-20 °C up to +80 °C operating temperature
Polyether Urethane Foam with metallized textile material
Related links
- Wurth Elektronik 302050299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 5mm x 2 mm
- Wurth Elektronik 302070299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 7mm x 2 mm
- Wurth Elektronik 302100299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 10mm x 2 mm
- Wurth Elektronik 302220299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 22mm x 2 mm
- Wurth Elektronik 302350299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 35mm x 2 mm
- Wurth Elektronik 302560299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 56mm x 2 mm
- Wurth Elektronik 302130299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 13mm x 2 mm
- Wurth Elektronik 302080299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 8mm x 2 mm
