Wurth Elektronik 3020401 Shielding Strip of Copper Nickel With Tape 1 m x 4mm x 1 mm
- RS Stock No.:
- 163-4329
- Mfr. Part No.:
- 3020401
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 100 units)*
€733.20
(exc. VAT)
€901.80
(inc. VAT)
In Stock
- Plus 1,200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €7.332 | €733.20 |
*price indicative
- RS Stock No.:
- 163-4329
- Mfr. Part No.:
- 3020401
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Copper Nickel | |
| Product Type | Shielding Strip | |
| Fixing Method | Tape | |
| Thickness | 1mm | |
| Length | 1m | |
| Width | 4mm | |
| Shielding Effectiveness | 86dB | |
| Surface Resistivity | 0.08 Ω | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Copper Nickel | ||
Product Type Shielding Strip | ||
Fixing Method Tape | ||
Thickness 1mm | ||
Length 1m | ||
Width 4mm | ||
Shielding Effectiveness 86dB | ||
Surface Resistivity 0.08 Ω | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- KR
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C
Related links
- Wurth Elektronik Shielding Strip of Copper Nickel With Tape 1 m x 4mm x 1 mm
- Wurth Elektronik Shielding Strip of Polyurethane Foam Nickel With Tape 1 m x 4mm x 3
- Wurth Elektronik Shielding Strip of Polyurethane Foam Nickel With Tape 1 m x 4mm x 2
- MTC DRE4x3NI-N2V0-1000 Shielding Strip of Copper Nickel, Polyurethane With Tape 1 m x 4mm x 3 mm
- MTC DRE4x2NI-N2V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 4mm x 2 mm
- Wurth Elektronik 302040199 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 4mm x 1 mm
- Wurth Elektronik 3020802 Shielding Strip of Copper Layered Metallised Fibre Nickel With Tape 1 m x
- Wurth Elektronik 3021010 Shielding Strip of Copper Layered Metallised Fibre Nickel With Tape 1 m x
