Wurth Elektronik 3020707 Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x
- RS Stock No.:
- 163-4342
- Mfr. Part No.:
- 3020707
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 100 units)*
€885.60
(exc. VAT)
€1,089.30
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €8.856 | €885.60 |
*price indicative
- RS Stock No.:
- 163-4342
- Mfr. Part No.:
- 3020707
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Strip | |
| Material | Polyurethane Foam, Nickel/Copper Layered Metallised Fibre | |
| Fixing Method | Tape | |
| Thickness | 7mm | |
| Length | 1m | |
| Width | 7mm | |
| Surface Resistivity | 0.08 Ω | |
| Shielding Effectiveness | 86dB | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Strip | ||
Material Polyurethane Foam, Nickel/Copper Layered Metallised Fibre | ||
Fixing Method Tape | ||
Thickness 7mm | ||
Length 1m | ||
Width 7mm | ||
Surface Resistivity 0.08 Ω | ||
Shielding Effectiveness 86dB | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C
Related links
- Wurth Elektronik Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x 7mm x 7 mm
- Wurth Elektronik 3020805 Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x
- Wurth Elektronik 3030804 Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1 m x
- Wurth Elektronik 3030602 Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x
- Wurth Elektronik 3020202 Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1 m x
- Wurth Elektronik 3021508 Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x
- Wurth Elektronik 3021005 Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1 m x
- Wurth Elektronik Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1 m x 10mm x 5
