Wurth Elektronik 331236362553 Contact Finger of Phosphor Bronze With Solder 3.6 mm x 5.3mm x 2.5 mm
- RS Stock No.:
- 201-2481
- Mfr. Part No.:
- 331236362553
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.19
(exc. VAT)
€8.84
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €7.19 | €1.438 | - |
| 10 - 49 | €6.84 | €1.368 | 4% |
| 50 - 199 | €6.16 | €1.232 | 14% |
| 200 + | €5.47 | €1.094 | 23% |
*price indicative
- RS Stock No.:
- 201-2481
- Mfr. Part No.:
- 331236362553
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Contact Finger | |
| Material | Phosphor Bronze | |
| Fixing Method | Solder | |
| Thickness | 2.5mm | |
| Length | 3.6mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Contact Finger | ||
Material Phosphor Bronze | ||
Fixing Method Solder | ||
Thickness 2.5mm | ||
Length 3.6mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Wurth Elektronik contact finger is available in different types and sizes. It is applicable for contact between PCB's earth and housing ,low ? HF connection between earthing points of two PCB's lying upon each other and earthing of cooling units on high frequency .
Suitable for automated placement
Corrosion resistant
Wear resistant
High temperatures and mechanical weight have no influence on the excellent connection properties
Reliable solderability
Related links
- Wurth Elektronik 331236362553 Contact Finger of Phosphor Bronze With Solder 3.6 mm x 5.3mm x 2.5 mm
- Littelfuse 521 Phosphor Bronze, PCB Fuse Clip for 5 x 20 mm Cartridge Fuse
- Littelfuse 520 Phosphor Bronze, Panel Fuse Clip for 5 x 20 mm Cartridge Fuse
- KNITTER-SWITCH PCB Slide Switch DPST 350mA Phosphor Bronze
- KNITTER-SWITCH Detector Switch, Silver Plated Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPST Latching 300mA, 350 mA Phosphor Bronze
- KNITTER-SWITCH Detector Switch Silver Plated Phosphor Bronze
- Wickmann 100 Phosphor Bronze Fuse Clip
