Wurth Elektronik 38401108 Shielding Strip of Silicone Nickel Graphite 1 m x 3.96mm x 3.96 mm
- RS Stock No.:
- 212-0372
- Mfr. Part No.:
- 38401108
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 15 more to save €79.86
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€267.42
(exc. VAT)
€328.92
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 10 | €53.484 | €267.42 | - |
| 15 + | €48.16 | €240.80 | €79.86 |
*price indicative
- RS Stock No.:
- 212-0372
- Mfr. Part No.:
- 38401108
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Strip | |
| Material | Silicone Nickel Graphite | |
| Thickness | 3.96mm | |
| Length | 1m | |
| Width | 3.96mm | |
| Surface Resistivity | 0.05 Ω | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Strip | ||
Material Silicone Nickel Graphite | ||
Thickness 3.96mm | ||
Length 1m | ||
Width 3.96mm | ||
Surface Resistivity 0.05 Ω | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik EMI Elastomer Gasket comes with conductive filler nickel carbon mixed with silicone as standard. It can be used in displays, metal housings, switching cabinets, EMC chambers.
IP68 protection class
-50°C to +150°C operating temperature
Related links
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 3.96mm x 3.96 mm
- Wurth Elektronik 38401001 Shielding Strip of Silicone Nickel Graphite 1 m x 3.96mm x 3.96 mm
- Wurth Elektronik 38401505 Shielding Strip of Silicone Nickel Graphite 1 m x 3.96mm x 4.45 mm
- Wurth Elektronik 38401107 Shielding Strip of Silicone Nickel Graphite 1 m x 3.96mm x 3 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 1.57mm x 3.96 mm
- Wurth Elektronik 38401504 Shielding Strip of Silicone Nickel Graphite 1 m x 3.94mm x 3.96 mm
- Wurth Elektronik 38401205 Shielding Strip of Silicone Nickel Graphite 1 m x 1.57mm x 3.96 mm
- Wurth Elektronik 38401301 Shielding Strip of Silicone Nickel Graphite 1 m x 500μm x 1.2 mm
