Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 1.57mm x 6.35 mm
- RS Stock No.:
- 212-0388
- Mfr. Part No.:
- 38401206
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 2 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€50.44
(exc. VAT)
€62.04
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €50.44 | - |
| 2 - 2 | €43.73 | 13% |
| 3 + | €41.36 | 18% |
*price indicative
- RS Stock No.:
- 212-0388
- Mfr. Part No.:
- 38401206
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Silicone Nickel Graphite | |
| Product Type | Shielding Strip | |
| Thickness | 6.35mm | |
| Length | 1m | |
| Width | 1.57mm | |
| Surface Resistivity | 0.05 Ω | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Silicone Nickel Graphite | ||
Product Type Shielding Strip | ||
Thickness 6.35mm | ||
Length 1m | ||
Width 1.57mm | ||
Surface Resistivity 0.05 Ω | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- GB
The Wurth Elektronik EMI Elastomer Gasket comes with conductive filler nickel carbon mixed with silicone as standard. It can be used in displays, metal housings, switching cabinets, EMC chambers.
IP68 protection class
-50°C to +150°C operating temperature
Related links
- Wurth Elektronik 38401206 Shielding Strip of Silicone Nickel Graphite 1 m x 1.57mm x 6.35 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 1.57mm x 3.18 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 1.57mm x 3.96 mm
- Wurth Elektronik 38401205 Shielding Strip of Silicone Nickel Graphite 1 m x 1.57mm x 3.96 mm
- Wurth Elektronik 38401204 Shielding Strip of Silicone Nickel Graphite 1 m x 1.57mm x 3.18 mm
- Wurth Elektronik 38401202 Shielding Strip of Silicone Nickel Graphite 1 m x 1.57mm x 2.41 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 6.35mm x 6.35 mm
- Wurth Elektronik 38401003 Shielding Strip of Silicone Nickel Graphite 1 m x 6.35mm x 6.35 mm
