Wurth Elektronik 38401307 Shielding Strip of Silicone Nickel Graphite 1 m x 3.2mm x 6.4 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€390.84

(exc. VAT)

€480.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 10€78.168€390.84
15 +€70.82€354.10

*price indicative

RS Stock No.:
212-0401
Mfr. Part No.:
38401307
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Shielding Strip

Material

Silicone Nickel Graphite

Thickness

6.4mm

Length

1m

Width

3.2mm

Surface Resistivity

0.05 Ω

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
KR
The Wurth Elektronik EMI Elastomer Gasket comes with conductive filler nickel carbon mixed with silicone as standard. It can be used in displays, metal housings, switching cabinets, EMC chambers.

IP68 protection class

-50°C to +150°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy