Wurth Elektronik 38401404 Shielding Strip of Silicone Nickel Graphite 1 m x 1.8mm x 1.8 mm
- RS Stock No.:
- 212-0412
- Mfr. Part No.:
- 38401404
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€144.00
(exc. VAT)
€177.10
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 10 | €28.80 | €144.00 |
| 15 + | €25.93 | €129.65 |
*price indicative
- RS Stock No.:
- 212-0412
- Mfr. Part No.:
- 38401404
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Silicone Nickel Graphite | |
| Product Type | Shielding Strip | |
| Thickness | 1.8mm | |
| Length | 1m | |
| Width | 1.8mm | |
| Surface Resistivity | 0.05 Ω | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Silicone Nickel Graphite | ||
Product Type Shielding Strip | ||
Thickness 1.8mm | ||
Length 1m | ||
Width 1.8mm | ||
Surface Resistivity 0.05 Ω | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik EMI Elastomer Gasket comes with conductive filler nickel carbon mixed with silicone as standard. It can be used in displays, metal housings, switching cabinets, EMC chambers.
IP68 protection class
-50°C to +150°C operating temperature
Related links
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 1.8mm x 1.8 mm
- TE Connectivity 1201-FNA-0018 Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1.8mm x 1.8 mm
- TE Connectivity Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1.8mm x 1.8 mm
- TE Connectivity Silicone Shielding Sheet 10 m x 1.8mm x 1.8 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 10 m x 1.8mm x
- TE Connectivity Fluorosilicone Shielding Sheet 10 m x 1.8mm x 1.8 mm
- TE Connectivity 1201-SNA-0018 Shielding Strip of Nickel Plated Aluminium, Silicone 10 m x 1.8mm x 2 mm
- TE Connectivity Shielding Strip of Nickel Plated Aluminium, Silicone 10 m x 1.8mm x 2 mm
