Wurth Elektronik 38401409 Shielding Strip of Silicone Nickel Graphite 1 m x 3mm x 3 mm
- RS Stock No.:
- 212-0424
- Mfr. Part No.:
- 38401409
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 15 more to save €58.38
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€195.42
(exc. VAT)
€240.37
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 10 | €39.084 | €195.42 | - |
| 15 + | €35.192 | €175.96 | €58.38 |
*price indicative
- RS Stock No.:
- 212-0424
- Mfr. Part No.:
- 38401409
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Silicone Nickel Graphite | |
| Product Type | Shielding Strip | |
| Thickness | 3mm | |
| Length | 1m | |
| Width | 3mm | |
| Surface Resistivity | 0.05 Ω | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Silicone Nickel Graphite | ||
Product Type Shielding Strip | ||
Thickness 3mm | ||
Length 1m | ||
Width 3mm | ||
Surface Resistivity 0.05 Ω | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik EMI Elastomer Gasket comes with conductive filler nickel carbon mixed with silicone as standard. It can be used in displays, metal housings, switching cabinets, EMC chambers.
IP68 protection class
-50°C to +150°C operating temperature
Related links
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 3mm x 3 mm
- Wurth Elektronik Shielding Strip of Copper Layered Metallised Fibre Polyurethane Foam With Tape 1 m x 3mm x 3
- Wurth Elektronik Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x 3mm x 3
- Wurth Elektronik 302030399 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 3mm x 3 mm
- Wurth Elektronik 303030399 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 3mm x 3 mm
- Wurth Elektronik 38401107 Shielding Strip of Silicone Nickel Graphite 1 m x 3.96mm x 3 mm
- MTC DRE3x15V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 3mm x 1.2 mm
- Wurth Elektronik 38401204 Shielding Strip of Silicone Nickel Graphite 1 m x 1.57mm x 3.18 mm
