Wurth Elektronik 3851100 Shielding Strip of Nickel Plated Copper Beryllium With Screw 406.4 mm x 11.23mm x 9.4 mm

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€30.14

(exc. VAT)

€37.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€30.14-
5 - 9€27.737%
10 - 24€25.9214%
25 +€24.1219%

*price indicative

RS Stock No.:
212-0464
Mfr. Part No.:
3851100
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Material

Nickel Plated Copper Beryllium

Product Type

Shielding Strip

Fixing Method

Screw

Thickness

9.4mm

Length

406.4mm

Width

11.23mm

Surface Resistivity

0.05 Ω

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
TW
The Wurth Elektronik Contact Spring Gasket screw hole come with a length of 406.4 mm and it can be used in displays, metal housings, switching cabinets, EMC chambers.

Beryllium copper with nickel plating as standard

-40 °C to +110 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy