Wurth Elektronik 3851130 Shielding Strip of Nickel Plated Copper Beryllium With Clip-On 406.3 mm x 7.1mm x 2.8 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€29.96

(exc. VAT)

€36.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€29.96
5 - 9€27.56
10 - 24€25.76
25 +€23.98

*price indicative

RS Stock No.:
212-0468
Mfr. Part No.:
3851130
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Shielding Strip

Material

Nickel Plated Copper Beryllium

Fixing Method

Clip-On

Thickness

2.8mm

Length

406.3mm

Width

7.1mm

Surface Resistivity

0.05 Ω

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
TW
The Wurth Elektronik Contact Spring Gasket screw hole come with a length of 406.3 mm and it can be used in displays, metal housings, switching cabinets, EMC chambers.

Beryllium copper with nickel plating as standard

-40 °C to +110 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy