Wurth Elektronik 3851160 Shielding Strip of Nickel Plated Copper Beryllium With Clip-On 406.4 mm x 8.45mm x 4.85 mm
- RS Stock No.:
- 212-0470
- Mfr. Part No.:
- 3851160
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.94
(exc. VAT)
€33.14
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €26.94 |
| 5 - 9 | €24.78 |
| 10 - 24 | €23.17 |
| 25 + | €21.55 |
*price indicative
- RS Stock No.:
- 212-0470
- Mfr. Part No.:
- 3851160
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Nickel Plated Copper Beryllium | |
| Product Type | Shielding Strip | |
| Fixing Method | Clip-On | |
| Thickness | 4.85mm | |
| Length | 406.4mm | |
| Width | 8.45mm | |
| Surface Resistivity | 0.05 Ω | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Nickel Plated Copper Beryllium | ||
Product Type Shielding Strip | ||
Fixing Method Clip-On | ||
Thickness 4.85mm | ||
Length 406.4mm | ||
Width 8.45mm | ||
Surface Resistivity 0.05 Ω | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Contact Spring Gasket screw hole come with a length of 406.4 mm and it can be used in displays, metal housings, switching cabinets, EMC chambers.
Beryllium copper with nickel plating as standard
-40 °C to +110 °C operating temperature
Related links
- Wurth Elektronik 3851160 Shielding Strip of Nickel Plated Copper Beryllium With Clip-On 406.4 mm x 8.45mm x 4.85 mm
- Wurth Elektronik 3851060 Shielding Strip of Nickel Plated Copper Beryllium With Screw 406.4 mm x 28.7mm x 10.4 mm
- Wurth Elektronik 3851100 Shielding Strip of Nickel Plated Copper Beryllium With Screw 406.4 mm x 11.23mm x 9.4 mm
- Wurth Elektronik 3851090 Shielding Strip of Nickel Plated Copper Beryllium With Screw 406.4 mm x 9.4mm x 3.6 mm
- Wurth Elektronik 3851030 Shielding Strip of Nickel Plated Copper Beryllium With Screw 406.4 mm x 41.4mm x 10.4 mm
- Wurth Elektronik 3851040 Shielding Strip of Nickel Plated Copper Beryllium With Screw 406.4 mm x 29.75mm x 28.7 mm
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Clip-On 406.4 mm x 9.35mm x 6.7 mm
- Wurth Elektronik 3851280 Shielding Strip of Nickel Plated Copper Beryllium With Clip-On 406.4 mm x 9.35mm x 6.7 mm
