TE Connectivity Shielding Strip of TCS 25 m x 3.2mm x 3.2 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
264-4524
Mfr. Part No.:
114-0032
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Shielding Strip

Material

TCS

Thickness

3.2mm

Length

25m

Width

3.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The TE Connectivity Solid knitted mesh gasket provide an excellent RFI/EMI gasket shield between two metallic surfaces and with the choice of wire mesh material available allows for a good galvanic match with mating flanges, thereby limiting the possibility of corrosion between gasket and flange.

Panel Seals in screened rooms

Areas with infrequent access

Cable shielding

Round shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy