TE Connectivity Shielding Strip of Monel 25 m x 2.4mm x 4.8 mm
- RS Stock No.:
- 264-4534
- Mfr. Part No.:
- 132-0024-0048
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-4534
- Mfr. Part No.:
- 132-0024-0048
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Shielding Strip | |
| Material | Monel | |
| Thickness | 4.8mm | |
| Length | 25m | |
| Width | 2.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Shielding Strip | ||
Material Monel | ||
Thickness 4.8mm | ||
Length 25m | ||
Width 2.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity Solid knitted mesh gasket provide an excellent RFI/EMI gasket shield between two metallic surfaces and with the choice of wire mesh material available allows for a good galvanic match with mating flanges, thereby limiting the possibility of corrosion between gasket and flange.
Panel seals in screened rooms
Areas with infrequent access
Cable shielding
Rectangular shape
Related links
- TE Connectivity 132-0024-0048 Shielding Strip of Monel 25 m x 2.4mm x 4.8 mm
- TE Connectivity Shielding Strip of TCS 25 m x 2.4mm x 4.8 mm
- TE Connectivity 134-0024-0048 Shielding Strip of TCS 25 m x 2.4mm x 4.8 mm
- TE Connectivity 136-0024-0048 Shielding Strip of Stainless Steel 5 m x 2.4mm x 4.8 mm
- TE Connectivity Shielding Strip of Monel 25 m x 4.8mm x 4.8 mm
- TE Connectivity Shielding Strip of Monel 25 m x 12.7mm x 4.8 mm
- TE Connectivity Shielding Strip of Monel 25 m x 2.4mm x 2.4 mm
- TE Connectivity 212-0048 Shielding Strip of Monel 25 m x 4.8mm x 4.8 mm
