TE Connectivity 142-0254 Shielding Strip of Monel 5 m x 25.4mm x 500 μm
- RS Stock No.:
- 264-4557
- Mfr. Part No.:
- 142-0254
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 264-4557
- Mfr. Part No.:
- 142-0254
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Shielding Strip | |
| Material | Monel | |
| Thickness | 0.5mm | |
| Length | 5m | |
| Width | 25.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Shielding Strip | ||
Material Monel | ||
Thickness 0.5mm | ||
Length 5m | ||
Width 25.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity Solid knitted mesh gasket provide an excellent RFI/EMI gasket shield between two metallic surfaces and with the choice of wire mesh material available allows for a good galvanic match with mating flanges, thereby limiting the possibility of corrosion between gasket and flange.
Panel seals in screened rooms
Areas with infrequent access
Cable shielding
Flat Bandage shape
Related links
- TE Connectivity 142-0254 Shielding Strip of Monel 5 m x 25.4mm x 500 μm
- TE Connectivity 152-0032-0254 Shielding Strip of Monel 5 m x 25.4mm x 3.2 mm
- TE Connectivity 152-0048-0254 Shielding Strip of Monel 5 m x 25.4mm x 4.8 mm
- TE Connectivity 152-0064-0254 Shielding Strip of Monel 25 m x 25.4mm x 6.4 mm
- TE Connectivity Shielding Strip of Monel 25 m x 25.4mm x 6.4 mm
- TE Connectivity 142-0508 Shielding Strip of Monel 5 m x 50.8mm x 500 μm
- TE Connectivity 154-0064-0254 Shielding Strip of TCS 25 m x 25.4mm x 6.4 mm
- TE Connectivity 154-0032-0254 Shielding Strip of TCS 25 m x 25.4mm x 3.2 mm
