TE Connectivity 232-0032-0064 Shielding Strip of Monel 25 m x 6.4mm x 3.2 mm
- RS Stock No.:
- 264-4612
- Mfr. Part No.:
- 232-0032-0064
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-4612
- Mfr. Part No.:
- 232-0032-0064
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Monel | |
| Product Type | Shielding Strip | |
| Thickness | 3.2mm | |
| Length | 25m | |
| Width | 6.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Monel | ||
Product Type Shielding Strip | ||
Thickness 3.2mm | ||
Length 25m | ||
Width 6.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity Solid knitted mesh gasket provide an excellent RFI/EMI gasket shield between two metallic surfaces and with the choice of wire mesh material available allows for a good galvanic match with mating flanges, thereby limiting the possibility of corrosion between gasket and flange.
Panel Seals in screened rooms
Areas with infrequent access
Cable shielding
Related links
- TE Connectivity Shielding Strip of Monel 25 m x 6.4mm x 3.2 mm
- TE Connectivity 234-0032-0064 Shielding Strip of TCS 25 m x 6.4mm x 3.2 mm
- TE Connectivity 236-0032-0064 Shielding Strip of Stainless Steel 25 m x 6.4mm x 3.2 mm
- TE Connectivity 232-0032-0095 Shielding Strip of Monel 25 m x 9.5mm x 3.2 mm
- TE Connectivity Shielding Strip of Stainless Steel 25 m x 6.4mm x 3.2 mm
- TE Connectivity Shielding Strip of TCS 25 m x 6.4mm x 3.2 mm
- TE Connectivity 212-0064 Shielding Strip of Monel 25 m x 6.4mm x 6.4 mm
- TE Connectivity Shielding Strip of Monel 25 m x 6.4mm x 6.4 mm
