TE Connectivity 236-0032-0095 Shielding Strip of Stainless Steel 5 m x 9.5mm x 3.2 mm
- RS Stock No.:
- 264-4628
- Mfr. Part No.:
- 236-0032-0095
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 264-4628
- Mfr. Part No.:
- 236-0032-0095
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Stainless Steel | |
| Product Type | Shielding Strip | |
| Thickness | 3.2mm | |
| Length | 5m | |
| Width | 9.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Stainless Steel | ||
Product Type Shielding Strip | ||
Thickness 3.2mm | ||
Length 5m | ||
Width 9.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity Solid knitted mesh gasket provide an excellent RFI/EMI gasket shield between two metallic surfaces and with the choice of wire mesh material available allows for a good galvanic match with mating flanges, thereby limiting the possibility of corrosion between gasket and flange.
Panel seals in screened rooms
Areas with infrequent access
Cable shielding
Rectangular shape
Related links
- TE Connectivity 236-0032-0095 Shielding Strip of Stainless Steel 5 m x 9.5mm x 3.2 mm
- TE Connectivity 232-0032-0095 Shielding Strip of Monel 25 m x 9.5mm x 3.2 mm
- TE Connectivity Shielding Strip of Monel 25 m x 9.5mm x 3.2 mm
- TE Connectivity 234-0032-0095 Gasket Sheet of TCS 25 m x 9.5mm x 3.2 mm
- TE Connectivity 236-0032-0064 Shielding Strip of Stainless Steel 25 m x 6.4mm x 3.2 mm
- Wurth Elektronik 30209503299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 9.5mm x 3.2 mm
- MTC DHR94NI-N4V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 9.5mm x 6.4 mm
- TE Connectivity Shielding Strip of Stainless Steel 25 m x 6.4mm x 3.2 mm
