TE Connectivity 1201-FNA-0018 Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1.8mm x 1.8 mm

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 metres)*

€1,641.86

(exc. VAT)

€2,019.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 40€164.186€1,641.86
50 +€147.111€1,471.11

*price indicative

RS Stock No.:
286-8531
Mfr. Part No.:
1201-FNA-0018
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Shielding Strip

Material

Nickel Plated Aluminium, Fluorosilicone

Thickness

1.8mm

Length

10m

Width

1.8mm

Standards/Approvals

REACH, RoHS, EU ELV

COO (Country of Origin):
GB
The TE Connectivity extruded EMI gasket has fluorosilicone binding and nickel plated aluminium filler.

Finished type conductive strip

Operating temperature range -55 to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy